Analog Devices ADM2483BRW

Half-Duplex iCoupler-R Isolated RS-485 Transceiver | DGTL ISO RS422/RS485 16SOIC
$ 3.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM2483BRW.

Analog Devices

Datasheet20 pages12 years ago

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM2483BRW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.92
$ 4.89
$ 4.89
Stock
356,860
1,032,667
1,032,667
Authorized Distributors
1
6
6
Number of Channels
3
3
3
Channel Type
Bidirectional
Bidirectional
Bidirectional
Data Rate
500 kbps
500 kbps
500 kbps
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Propagation Delay
620 ns
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Related Parts

Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesADM2486BRWZ
2.5 kV Signal Isolated, High Speed (20 Mbps), Half Duplex RS-485 Transceiver
Texas InstrumentsISO1176DWR
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO1176TDW
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver with integrated transformer driver
Texas InstrumentsISO1176TDWR
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver with integrated transformer driver

Descriptions

Descriptions of Analog Devices ADM2483BRW provided by its distributors.

Half-Duplex iCoupler-R Isolated RS-485 Transceiver | DGTL ISO RS422/RS485 16SOIC
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Ic,Line Transceiver,1 Driver,1 Rcvr,Sop,16Pin,Plastic
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
IC TXRX RS-485 ISOLATED 16-SOIC
ADM2483 - ISOLATOR RS-485 TRANSC
The ADM2483 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on balanced, multipoint bus transmission lines. It complies with ANSI EIA/TIA-485-A and ISO 8482: 1987(E). Using Analog Devices’ iCoupler technology, the ADM2483 combines a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. The logic side of the device is powered with either a 5 V or 3 V supply, and the bus side uses a 5 V supply only. The ADM2483 is slew-limited to reduce reflections with improperly terminated transmission lines. The controlled slew rate limits the data rate to 500 kbps. The device’s input impedance is 96 kΩ, allowing up to 256 transceivers on the bus. Its driver has an active-high enable feature. The driver differential outputs and receiver differential inputs are connected internally to form a differential I/O port. When the driver is disabled or when VDD1 or VDD2 = 0 V, this imposes minimal loading on the bus. An active-high receiver disable feature, which causes the receive output to enter a high impedance state, is provided as well. The receiver inputs have a true fail-safe feature that ensures a logic-high receiver output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and at the point when communication ends. Current limiting and thermal shutdown features protect against output short circuits and bus contention situations that might cause excessive power dissipation. The part is fully specified over the industrial temperature range and is available in a 16-lead, wide body SOIC package. Applications Low power RS-485/RS-422 networks Isolated interfaces Building control networks Multipoint data transmission systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM2483 BRW