Analog Devices ADL5501AKSZ

Ic, Detector, Rf/If, Tru Pwr, Sc70
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5501AKSZ.

element14 APAC

Datasheet28 pages17 years ago

CAD Models

Download Analog Devices ADL5501AKSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesHMC311SC70E
InGaP HBT GAIN BLOCK MMIC AMPLIFIER, DC - 8 GHz | IC RF AMP GP 0HZ-8GHZ SC70-6
Analog DevicesLTC5508ESC6#TRMPBF
LTC5508 - 300MHz to 7GHz RF Power Detector with Buffered Output in SC70 Package
Analog DevicesLT5534ESC6#TRMPBF
RF POWER DETECTOR, 30MHZ, SC-70-6; Available until stocks are exhausted Alternative available
Analog DevicesHMC476SC70ETR
RF Amp Chip Single MMIC Amp 6GHz 12V 6-Pin SC-70 T/R
Analog DevicesHMC478SC70ETR
HMC478MP86 / HMC478SC70 / HMC478ST89SiGe, HBT, gain block amplifier SMT, DC to 4 GHz
Analog DevicesHMC476SC70TR
IC RF AMP WIMAX 0HZ-6GHZ SC70-6 / RF Amplifier IC WiMax, WLAN 0Hz ~ 6GHz SC-70-6

Descriptions

Descriptions of Analog Devices ADL5501AKSZ provided by its distributors.

Ic, Detector, Rf/If, Tru Pwr, Sc70
50 MHz to 4 GHz TruPwr Detector
IC, DETECTOR, RF/IF, TRU PWR, SC70; RF Type:W-CDMA; Supply Current:1.1mA; Supply Voltage Range:2.7V to 5.5V; RF IC Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated