Analog Devices ADG751BRTZ-REEL7

CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw)
$ 2.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG751BRTZ-REEL7.

Analog Devices

Datasheet11 pages27 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages27 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-0.06%

CAD Models

Download Analog Devices ADG751BRTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.911
$ 1.22
Stock
290,195
120,141
Authorized Distributors
6
1
Case/Package
SOT-23-6
SOT-23-6
-3db Bandwidth
300 MHz
-
Propagation Delay
-
-
Turn-On Delay Time
9 ns
9 ns
Turn-Off Delay Time
3 ns
3 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG751BRTZ-REEL7.

Related Parts

Analog DevicesADG802BRTZ-500RL7
300mΩ 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesADG719BRTZ-500RL7
CMOS 1.8 V to 5.5 V, 2.5Ω 2:1 Mux/SPDT Switch in SOT-23
Analog DevicesADG751ARTZ-REEL7
CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw)

Descriptions

Descriptions of Analog Devices ADG751BRTZ-REEL7 provided by its distributors.

CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw)
ANALOGUE SWITCH, 1-CHANNEL, SPST-NO; Available until stocks are exhausted
Analog Switch Single SPST 6-Pin SOT-23 T/R
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
模拟 开关/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated