Analog Devices ADG738BRU

CMOS, Low-Voltage, 3-Wire Serially-Controlled, Matrix Switches | IC MUX/DEMUX 8X1 16TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG738BRU.

Augswan

Datasheet20 pages13 years ago

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices ADG738BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.058
$ 3.058
Stock
129,903
332,461
332,461
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
120 mA
120 mA
Supply Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
-
-

Related Parts

Analog DevicesADG728BRUZ-REEL7
1 4.5Ω TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG728BRU
CMOS, Low-Voltage, 2-Wire Serially-Controlled, Matrix Switches | IC MUX/DEMUX 8X1 16TSSOP
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV4051ATPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
Texas InstrumentsSN74LV4051APWT
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG738BRU provided by its distributors.

CMOS, Low-Voltage, 3-Wire Serially-Controlled, Matrix Switches | IC MUX/DEMUX 8X1 16TSSOP
ADG738BRU, Analogue Switch Single 8:1, 3 V, 5 V, 16-pin TSSOP
Analog Devices ADG738BRU ADG738BRU
IC,ADG738BRU,*SERIAL SPI 8-CH <NV
The ADG738 is a CMOS analog matrix switch with a serially-controlled 3-wire interface. The ADG738 is an 8-channel matrix switch. On resistance is closely matched between switches and very flat over the full signal range. The ADG738 utilize a 3-wire serial interface that is compatible with SPI™, QSPI™, MICROWIRE®, and some DSP interface standards. The output of the input shift register, DOUT, enables a number of these parts to be daisy-chained. On power-up, the internal input shift register contains all zeros and all switches are in the off state. Each switch conducts equally well in both directions when on, making these parts suitable for both multiplexing and demulti-plexing applications. As each switch is turned on or off by a separate bit, these parts can also be configured as a type of switch array, where any, all, or none of the eight switches may be closed at any time. The input signal range extends to the supply rails. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. The ADG738 is available in 16-lead TSSOP packages. Product Highlights 3-Wire Serial Interface. Single Supply Operation. The ADG738 is fully specified and guaranteed with 3 V and 5 V supply rails. Low On Resistance, 2.5 O typical. Any configuration of switches may be on or off at any one time. Guaranteed Break-Before-Make Switching Action. Small 16-lead TSSOP Package. Applications Data Acquisition Systems Communication Systems Relay Replacement Audio and Video Switching

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated