What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG736BRM

Analog Switch Dual Single Pole Double Throw 5.5 Volt 10-Pin MSOP
$ 1.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG736BRM.

Analog Devices

Datasheet12 pages14 years ago
Datasheet12 pages18 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG736BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 2.15
$ 2.15
Stock
470,346
1,528,662
1,528,662
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
-
-
-
Interface
Parallel
Parallel
Parallel
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADG884BRMZ
2 0.41Ω SPDT(SPDT) MSOP-10 Analog Switches, Multiplexers ROHS
Analog DevicesADG884BRMZ-REEL7
2 370mΩ SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG723BRMZ
Analogue Switch, Dual Channel, SPST, 2, 4 ohm, 1.8V to 5.5V, MSOP, 8 RoHS Compliant: Yes

Descriptions

Descriptions of Analog Devices ADG736BRM provided by its distributors.

Analog Switch Dual Single Pole Double Throw 5.5 Volt 10-Pin MSOP
GULL WING Non-Inverting Surface Mount Non-RoHS Compliant Switch IC 62dB 9pF 4Ohm 5.5V
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube
Ic,Analog Switch,Dual,Spdt,Cmos,Tssop,10Pin,Plastic
IC SWITCH SPDT X 2 4OHM 10MSOP
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
The ADG736 is a monolithic device comprising two independently selectable CMOS single pole, double throw (SPDT) switches. These switches are designed using a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, low leakage currents, and wide input signal bandwidth. The on resistance profile is very flat over the full analog signal range. This ensures excellent linearity and low distortion when switching audio signals. Fast switching speed also makes the part suitable for video signal switching. The ADG736 operates from a single 1.8 V to 5.5 V supply, making it ideally suited to portable and battery-powered instruments. Each switch conducts equally well in both directions when on, and each has an input signal range that extends to the power supplies. The ADG736 exhibits break-before-make switching action. The ADG736 is available in a 10-lead MSOP package. Product Highlights 1.8 V to 5.5 V Single-Supply Operation. The ADG736 offers high performance, including low on resistance and fast switching times. It is fully specified and guaranteed with 3 V and 5 V supply rails. Very Low RON (4.5 O Maximum at 5 V, 8 O Maximum at 3 V). At a supply voltage of 1.8 V, RON is typically 35 O over the temperature range. Low On Resistance Flatness. -3 dB Bandwidth > 200 MHz. Low Power Dissipation. CMOS construction ensures low power dissipation. Fast tON/tOFF. Break-Before-Make Switching Action. 10-Lead MSOP Package. Applications USB 1.1 signal switching circuits Cell phones PDAs Battery-powered systems Communications systems Sample-and-hold systems Audio signal routing Audio and video switching Mechanical reed relay replacement

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated