Analog Devices ADG708BRU

CMOS, 3 ohm Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER 8X1 16TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG708BRU.

Augswan

Datasheet20 pages11 years ago

Upverter

DigiKey

iiiC

CAD Models

Download Analog Devices ADG708BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.309
$ 2.309
Stock
242,579
712,936
712,936
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
30 mA
30 mA
30 mA
Supply Type
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
8
8

Related Parts

Analog DevicesADG708CRUZ
Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER 8X1 16TSSOP
Analog DevicesADG708CRUZ-REEL
IC MULTIPLEXER 8X1 16TSSOP / CMOS, 1.8 V to 5.5 V/ 2.5 V, 3 Low Voltage 4-/8-Channel Multiplexers
Analog DevicesADG708CRUZ-REEL7
1 4.5Ω TSSOP-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051ATPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
Texas InstrumentsSN74LV4051APWT
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG708BRU provided by its distributors.

CMOS, 3 ohm Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER 8X1 16TSSOP
Analog Multiplexer Single 8:1 5.5 Volt 16-Pin TSSOP
The ADG708 is a low voltage, CMOS analog multiplexers comprising eight single channels. The ADG708 switches one of eight inputs (S1-S8) to a common output, D, as determined by the 3-bit binary address lines A0, A1, and A2. An EN input is used to enable or disable the device. When disabled, all channels are switched OFF. Low power consumption and operating supply range of 1.8 V to 5.5 V make the ADG708 ideal for battery-powered, portable instruments. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. The ADG708 is available in a 16-lead TSSOP package. The ADG709 is a 4 Channel Differential Multiplexer.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated