Analog Devices ADG701LBRT-REEL7

IC, Analog Switch, Single, SPST, Cmos, TSOP, 6PIN, Plastic

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG701LBRT-REEL7.

SHENGYU ELECTRONICS

Datasheet12 pages19 years ago

DigiKey

CAD Models

Download Analog Devices ADG701LBRT-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
Stock
79,289
296,951
Authorized Distributors
0
6
Case/Package
SOT-23-6
SOT-23
-3db Bandwidth
200 MHz
200 MHz
Propagation Delay
-
-
Turn-On Delay Time
12 ns
12 ns
Turn-Off Delay Time
8 ns
8 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
1

Related Parts

Analog DevicesMAX4645EUT+T
MAX464 Series SPST-NO 5 V 2.5 Ohm Surface Mount Analog Switch - SOT-23-6
Analog DevicesADG702BRTZ-REEL
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 55dB 17pF 17pF 3Ohm 5pC
Analog DevicesADG702LBRTZ-REEL
GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 55dB 17pF 17pF 3Ohm 5pC
Analog DevicesADG802BRTZ-500RL7
300mΩ 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4644EUT+T
MAX4644 Series 5.5 V 4 Ohm Low-Voltage SPDT CMOS Analog Switch - SOT23-6
Analog DevicesMAX4625EUT+T
MAX462 Series SPDT 5.5V 1 Ohm Surface Mount Analog Switch - SOT-23-6

Descriptions

Descriptions of Analog Devices ADG701LBRT-REEL7 provided by its distributors.

IC,ANALOG SWITCH,SINGLE,SPST,CMOS,TSOP,6PIN,PLASTIC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADG701L/ADG702L are monolithic CMOS SPST switches. These switches are designed using an advanced submicron process that provides low power dissipation, yet offers high switching speed, low on resistance, and low leakage currents. In addition, -3 dB bandwidths of greater than 200 MHz can be achieved. The ADG701L/ADG702L can operate from a single 1.8 V to 5.5 V supply, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices. Figure 1 and Figure 2 show that with a logic input of 1, the switch of the ADG701L is closed, while that of the ADG702L is open. Each switch conducts equally well in both directions when on. The ADG701L/ADG702L are packaged as 5-lead SOT-23, 6-lead SOT-23, and 8-lead MSOP. Application Battery-powered systems Communication systems Sample-and-hold systems Audio signal routing Video switching Mechanical reed relay replacement

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated