Analog Devices ADG5204BRUZ-RL7

1 160Ω Single Pole Four Throw (SP4T) TSSOP-14 Analog Switches, Multiplexers ROHS
$ 4.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG5204BRUZ-RL7.

Upverter

Datasheet20 pages14 years ago

Analog Devices

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.34%

CAD Models

Download Analog Devices ADG5204BRUZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG5204BRUZ-RL7.

Related Parts

Analog DevicesMAX4535CUD+
IC SW DPST-NOX2 400OHM 14TSSOP / 2 Circuit IC Switch 2:1 400Ohm 14-TSSOP
Analog DevicesADG5404BRUZ-REEL7
Analog Multiplexer Single 4:1 Automotive 14-Pin TSSOP T/R
NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsPCA9543APWR
Multiplexer, 9543 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO14
NXP SemiconductorsPCA9543APW,112
Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins
Texas InstrumentsPCA9543APW
I2C Multiplexer 1-Element Open Drain 2-IN 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices ADG5204BRUZ-RL7 provided by its distributors.

1 160Ω Single Pole Four Throw (SP4T) TSSOP-14 Analog Switches, Multiplexers ROHS
Analog Multiplexer, 4:1, Tssop-14 Rohs Compliant: Yes |Analog Devices, Inc. ADG5204BRUZ-RL7
Analog Multiplexer Single 4:1 Automotive 14-Pin TSSOP T/R
High Voltage, Latch-up Proof, 4-Channel Multiplexer
Multiplexer Switch ICs 4:1 136Hz 160 Ohm High VTG Latch-up
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO14
Latchup Proof,±20V,±15V,+12V,+
IC SWITCH SP4TX1 160OHM 14TSSOP
DGTL ISO 3000VRMS 4CH GP 16SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated