Analog Devices ADG413BR-REEL

IC, Analog Switch, Quad, SPST, Cmos, Sop, 16PIN, Plastic

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG413BR-REEL.

SHENGYU ELECTRONICS

Datasheet16 pages15 years ago

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices ADG413BR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 5.36
Stock
112,380
526,328
526,328
Authorized Distributors
0
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
175 ns
175 ns
Turn-Off Delay Time
-
145 ns
145 ns
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesADG442BRZ
70Ω 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG212AKRZ
ANALOG DEVICES ADG212AKRZAnalogue Switch, SPST, 4 Channels, 115 ohm,15V, SOIC, 16 Pins
Analog DevicesADG201AKRZ
ANALOG DEVICES ADG201AKRZAnalogue Switch, SPST, 4 Channels, 60 ohm,15V, SOIC, 16 Pins

Descriptions

Descriptions of Analog Devices ADG413BR-REEL provided by its distributors.

IC,ANALOG SWITCH,QUAD,SPST,CMOS,SOP,16PIN,PLASTIC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
NEW DESIGNS consider ADG1413 or ADG5413 The ADG413 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The ADG413 has two switches that are turned on with a logic high on the appropriate control inputs while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG413BRREEL