Analog Devices ADG3231BRJ-REEL7

IC, Translator, Other/Special/Miscellaneous, TSOP, 6PIN, PLASTIC
$ 0.702

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3231BRJ-REEL7.

Upverter

Datasheet12 pages13 years ago
Datasheet12 pages20 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG3231BRJ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 1.225
$ 1.225
Stock
262,565
270,807
270,807
Authorized Distributors
1
6
6
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Translator
Translator
Translator
Number of Channels
1
-
-
Propagation Delay
6.5 ns
4 ns
4 ns
Data Rate
10 Mbps
30 Mbps
30 Mbps
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

Texas InstrumentsTXB0101DBVT
Voltage Level 7.4ns , 1 1 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V SOT-23-6 , 1.3mm
Texas InstrumentsSN74AUP1T97DBVR
Voltage Level 10ns 1 1 2.3V 3.6V 2.3V~3.6V 1.8V~2.7V SOT-23-6 , 1.3mm
Texas InstrumentsSN74AVCH1T45DBVT
Voltage Level 5.6ns , 1 1 1.2V 3.6V 500Mbps 1.2V~3.6V 1.2V~3.6V SOT-23-6 , 1.3mm

Descriptions

Descriptions of Analog Devices ADG3231BRJ-REEL7 provided by its distributors.

IC,Translator, Other/Special/Miscellaneous,TSOP,6PIN,PLASTIC
Level Translator 6-Pin SOT-23 T/R
Unidirectional Non-RoHS Compliant Surface Mount Voltage Level Voltage Level Translator -40C~85C TA 10Mbps 1.65V~3.6V
SINGLE-CHANNEL LEVEL TRANSLATOR
The ADG3231 is a Level Translator designed on a sub micron process which operates from supplies as low as 1.65 V. The device is guaranteed for operation over the supply range 1.65 V to 3.6 V. It operates from two supply voltages allowing bi-directional level translation, i.e. it translates low voltages to higher voltages and vice versa. The signal path is uni-directional, data may only flow from A1 to Y1. This type of device may be used in applications requiring communication between devices operating from different supply levels. The level translator is packaged in one of the smallest footprints available for its pin count. The 6 lead SOT23 package requires only 5.28mm2 max board space.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG3231BRJREEL7