Analog Devices ADG211AKR

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
$ 1.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG211AKR.

HQonline

Datasheet16 pages13 years ago

Analog Devices

RS (Formerly Allied Electronics)

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG211AKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 3.082
$ 3.082
Stock
242,160
281,704
281,704
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
Parallel
Parallel
Parallel
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V

Related Parts

Analog DevicesADG201AKRZ
ANALOG DEVICES ADG201AKRZAnalogue Switch, SPST, 4 Channels, 60 ohm,15V, SOIC, 16 Pins
Analog DevicesADG441BRZ
Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
Analog DevicesADG444BRZ
70Ω 4 Single-pole single-throw (SPST) - Normally closed SOIC-16 Analog Switches, Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG211AKR provided by its distributors.

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
Switch; QUAD SPST; 16-SOIC; 115 OHMS (MAX)ON RESISTANCE
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 16SOIC
Analog Switch Quad SPST 16-Pin SOIC N Tube
GULL WING Inverting Non-Inverting Surface Mount Non-RoHS Compliant Switch IC 80dB 5pF 5pF 115Ohm 20pC
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
The ADG211A is a monolithic CMOS device comprising four independently selectable switches. They are designed on an enhanced LC2MOS process which gives an increased signal handling capability of ±15 V. These switches also feature high switching speeds and low RON. The ADG211A switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG 211AKR
  • ADG211AKR .