
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADG1436YCPZ-REEL | 805 | 1 | Tape & Reel | 25m | |||||||
| DigiKey | 505-ADG1436YCPZ-REELCT-ND | 4,021 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADG1436YCPZ-REEL | 0 | 5K | |||||||||
| Mouser | 584-ADG1436YCPZ-R | 2,020 | 1 | Tape & Reel | ||||||||
| Win Source | WS-ADG1436YCPZ-REEL | 4,600 | 7 | 18h |
Download datasheets and manufacturer documentation for Analog Devices ADG1436YCPZ-REEL.
Download Analog Devices ADG1436YCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices ADG1436YCPZ-REEL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADG1436YCPZ-REEL.