Analog Devices ADA4960-1ACPZ-R2

SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R
$ 17.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4960-1ACPZ-R2.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4960-1ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.66
$ 11.75
Stock
157,690
151,639
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
8700 V/µs
8700 V/µs
Gain Bandwidth Product
-
5 GHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADA4939-1YCPZ-R2
ROHS3Compliant e3 MATTE TIN Tape & Reel (TR) op amp buffer circuit 3mm 10muA 3V 1.4GHz
Analog DevicesADA4939-1YCPZ-R7
ROHS3Compliant EAR99 ADA4939 Matte Tin (Sn) op amp amplifier circuit 3mm 10muA 500muV 80dB
Analog DevicesADA4304-3ACPZ-R2
Tape & Reel (TR) ADA4304 Surface Mount SPLITTER RF Power Divider 5.25V 3.3dB 54MHz~865MHz 75Ohm

Descriptions

Descriptions of Analog Devices ADA4960-1ACPZ-R2 provided by its distributors.

SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R
AMP, DIFF, 5GHZ, 16LFCSP; No. of Amplifiers:1; Gain dB Max:18dB; Bandwidth:5GHz; Slew Rate:8700V/µs; Supply Voltage Range:4.75V to 5.25V; Supply Current:60mA; Amplifier Case Style:LFCSP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011)
The ADA4960-1 is a high performance differential amplifier optimized for RF and IF applications. It achieves better than 63dB SFDR performance at frequencies up to 500 MHz, and 52dB up to 1GHz, making it an ideal driver for high speed 8-bit to 10-bit giga-sample analog-to-digital converters (ADCs). Unlike other wideband differential amplifiers, the ADA4960-1 has buffered inputs that isolate the gain-setting resistor (RG) from the signal inputs. As a result, the ADA4960-1 maintains a constant 10 kO differential input resistance for gains of 6 dB to 15 dB, easing matching and input drive requirements. The ADA4960-1 has a nominal 150 O differential output resistance. The device is optimized for wideband, low distortion performance at frequencies up to and beyond 1 GHz. These attributes, together with its wide gain adjust capability make this device the amplifier of choice for general-purpose IF and broadband applications where low distortion, noise, and power are critical. The device also includes a unity gain buffer, for the buffering of DC signals such as the common-mode-input to the amplifier. This buffer is found between pins 6 (input) and pin5 (output). If this buffer is not used, the output can be left disconnected and the input can be grounded. It is ideally suited for driving not only ADCs, but also mixers, pin diode attenuators, SAW filters, and multi-element discrete devices, as well as buffering high frequency DACs. The device is available in a single channel version in 3mm x 3mm, 16-lead LFCSP package. The device operates over a temperature range of -40C to +85C. Applications ADC drivers for giga-sample ADCs Single-ended-to-differential converters RF/IF gain block Line drivers Oscilloscopes Satellite Communications Data Acquisition Electronic Surveillance and Countermeasures

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA49601ACPZR2