Analog Devices ADA4084-2ARZ-R7

Op Amp Dual Low Noise Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R
$ 5.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4084-2ARZ-R7.

HQonline

Datasheet29 pages11 years ago

Analog Devices

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-22.02%

CAD Models

Download Analog Devices ADA4084-2ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.532
$ 6.181
Stock
312,808
285,285
Authorized Distributors
5
5
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
15.9 MHz
15.9 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
1.19 mA
1.19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4084-2ARZ-R7.

Related Parts

Analog DevicesAD822BRZ-REEL
ROHS3Compliant EAR99 AD822 Matte Tin (Sn) op amp amplifier circuit 4.9mm 2pA 100muV 1900kHz
Analog DevicesAD822ARZ
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
Analog DevicesAD822ARZ-REEL7
ROHS3Compliant EAR99 AD822 Tape & Reel (TR) op amp amplifier circuit 4.9mm 2pA 1.5mV 1900kHz

Descriptions

Descriptions of Analog Devices ADA4084-2ARZ-R7 provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R
30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Dual Amplifier
Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 ADA4084 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.45muA 100muV 15900kHz
Operational Amplifiers; ADA4084-2ARZ-R7; ANALOG DEVICES; 100 µV; 8; 30 V; 2
Dual 140nA 4.6V/us 15.9MHz Rail-to-rail input, rail-to-rail output 100uV SOIC-8 Operational Amplifier ROHS
625¦ÌA(x2 Channels) 4.6V/¦Ìs 3.9nV/rtHz@ ¡À5V 15.9MHz Rail to Rail 30mA 2 2 3V ¡À15V,30V 30¦ÌV 140nA 13.9MHz General Purpose SOIC-8 , 1.75mm
Op-Amp, 15.9Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:2Channels; Gain Bandwidth Product:15.9Mhz; Supply Voltage Range:3V To 30V, ± 1.5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. ADA4084-2ARZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated