What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9680BCPZRL7-1000

14-Bit, 1.25 GSPS/1 GSPS/820 MSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter
$ 1,205.514
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9680BCPZRL7-1000.

Newark

Datasheet91 pages11 years ago
Datasheet64 pages12 years ago
Datasheet84 pages11 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9680BCPZRL7-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,205.514
$ 1,560.15
Stock
84,949
118,225
Authorized Distributors
1
4
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
1 Gsps
1 Gsps
Polarity
Bipolar
Bipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
Min Supply Voltage
-
3.2 V
Max Supply Voltage
-
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9680BCPZRL7-1000.

Related Parts

Analog DevicesLTC2285IUP#PBF
14BIT ADC, 125MSPS, 3V, SMD, QFN64; Case Style:QFN; Pins, No. of:64; Base Number:2285
Analog DevicesLTC2296CUP#PBF
ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesLTC2282IUP#PBF
2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 64-Pin QFN EP Tube
Texas InstrumentsADS5547IRGZT
14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsPADC3444IRTQT
ADC344x Quad Channel 14-bit 125 MSPS Analog to Digital Converter 56-QFN -40 to 85
Texas InstrumentsADS5545IRGZTG4
14-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices AD9680BCPZRL7-1000 provided by its distributors.

14-Bit, 1.25 GSPS/1 GSPS/820 MSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter
ADC Dual Pipelined 1Gsps 14-Bit Serial 64-Pin LFCSP EP T/R
IC ADC 14BIT 1000MSPS 64-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9680BCPZRL71000