Analog Devices AD9058AJD

2-Channel Dual ADC Flash 50Msps 8-bit Parallel 48-Pin SBCDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9058AJD.

Analog Devices

Datasheet11 pages13 years ago
Datasheet12 pages23 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD9058AJD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD9058AKD
Dual 8-Bit 50 MSPS A/D Converter | IC ADC 8BIT FLASH 48CDIP SIDE BR
Analog DevicesAD7884AQ
1-Channel Single ADC 2-Step Flash 166ksps 16-bit Parallel Medical 40-Pin CDIP Tube
Analog DevicesICL7109MJL
ADC Single 30sps 12-bit Parallel 40-Pin CDIP W

Descriptions

Descriptions of Analog Devices AD9058AJD provided by its distributors.

2-Channel Dual ADC Flash 50Msps 8-bit Parallel 48-Pin SBCDIP Tube
Dual 8-Bit 50 MSPS A/D Converter
The AD9058 combines two independent high performance 8-bit analog-to-digital converters (ADCs) on a single monolithic IC. Combined with an optional onboard voltage reference, the AD9058 provides a cost effective alternative for systems requiring two or more ADCs. Dynamic performance (SNR, ENOB) is optimized to provide up to 50 MSPS conversion rates. The unique architecture results in low input capacitance while maintaining high performance and low power (<0.5 watt/channel). Digital inputs and outputs are TTL compatible. Performance has been optimized for an analog input of 2 V p-p (±1 V; 0 V to +2 V). Using the onboard +2 V voltage reference, the AD9058 can be set up for unipolar positive operation (0 V to +2 V). This internal voltage reference can drive both ADCs. Commercial (0°C to +70°C) and military (-55°C to +125°C) temperature range parts are available. Parts are supplied in hermetic 48-pin DIP and 44-pin "J" lead packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated