Analog Devices AD8624ACPZ-R2

Low Power, Precision Rail-to-Rail Output Quad Op Amp
$ 11.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8624ACPZ-R2.

SHENGYU ELECTRONICS

Datasheet20 pages12 years ago

Analog Devices

Upverter

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8624ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.32
$ 7.959
Stock
93,640
141,632
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.48 V/µs
0.48 V/µs
Gain Bandwidth Product
560 kHz
560 kHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
145 dB
145 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
2.5 V
4 V
Max Supply Voltage
15 V
36 V
Operating Supply Current
860 µA
860 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8624ACPZ-R2.

Related Parts

Analog DevicesADA4096-4ACPZ-R7
ROHS3Compliant EAR99 ADA4096 Cut Tape (CT) op amp buffer circuit 3mm 0.03muA 300muV 595kHz
Analog DevicesADA4091-4ACPZ-R2
IC OPAMP GP 4 CIRCUIT 16LFCSP / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (4x4)
Analog DevicesADA4062-4ACPZ-R7
ROHS3Compliant EAR99 ADA4062 Tape & Reel (TR) op amp amplifier circuit 3mm 0.005muA 12V 1400kHz

Descriptions

Descriptions of Analog Devices AD8624ACPZ-R2 provided by its distributors.

Low Power, Precision Rail-to-Rail Output Quad Op Amp
Op Amp Quad Precision Amplifier R-R O/P ±15V 16-Pin LFCSP EP T/R
ROHS3Compliant EAR99 AD8624 Tape & Reel (TR) op amp amplifier circuit 4.1mm 0.0005muA 125muV 600kHz
Operational Amplifier, 4 Func, 230uV Offset-Max, BIPolar
OP-AMP, LFCSP-16, -40 TO 125DEG C; Available until stocks are exhausted

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated