Analog Devices AD8606ARMZ

Tin Not Qualified GULL WING OPERATIONAL AMPLIFIER op amp buffer circuit 85dB 5V/us 125C 10MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8606ARMZ.

Alternate Parts

Price @ 1000
$ 2.925
$ 2.925
Stock
283,267
545,989
545,989
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
-
8
8
Number of Circuits
-
2
2
Slew Rate
-
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
-
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
80 dB
95 dB
95 dB
Common Mode Rejection Ratio
85 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
2.4 mA
2.4 mA

Descriptions

Descriptions of Analog Devices AD8606ARMZ provided by its distributors.

Tin Not Qualified GULL WING OPERATIONAL AMPLIFIER op amp buffer circuit 85dB 5V/us 125C 10MHz
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP / IC OPAMP GP 10MHZ RRO 8MSOP
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
Operational Amplifier IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:10MHz; Slew Rate:5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated