Analog Devices AD8350ARZ20-REEL7

5.9dB 0Hz~1GHz 20dB Cellular SOIC-8 RF Amplifiers ROHS
$ 5.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8350ARZ20-REEL7.

Upverter

Datasheet14 pages24 years ago
Datasheet16 pages24 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-12.09%

CAD Models

Download Analog Devices AD8350ARZ20-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.681
$ 3.97
$ 3.97
Stock
101,258
347,742
347,742
Authorized Distributors
5
1
1
Case/Package
R
R
R
Number of Pins
8
8
8
Frequency
-
-
-
P1dB
-2.6 dBm
-
-
Gain
20 dB
20 dB
20 dB
Noise Figure
5.6 dB
5.6 dB
5.6 dB
Test Frequency
250 MHz
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
28 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8350ARZ20-REEL7.

Descriptions

Descriptions of Analog Devices AD8350ARZ20-REEL7 provided by its distributors.

5.9dB 0Hz~1GHz 20dB Cellular SOIC-8 RF Amplifiers ROHS
SP Amp DIFF AMP Single 11V 8-Pin SOIC N T/R
Low Distortion 1.0 GHz Differential Amplifier
SOIC G=20dB LO DISTORT'N 1.2GH
DIFF AMP, 1GHZ, 2KV/US, NSOIC8
Wide Band Medium Power Amplifier, 1000MHz Max
IC AMP DIFF LOW-DISTORTION 8SOIC
IC AMP CELLULAR 0HZ-1GHZ 8SOIC
DIFF AMP, 1GHZ, 2KV/US, NSOIC8; No. of Amplifiers:1Amplifiers; Input Offset Voltage:1V; Gain dB Max:21dB; Bandwidth:1GHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:NSOIC; No. o

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8350ARZ20REEL7