Analog Devices AD8350AR20-REEL7

Low Distortion 1.0 GHz Differential Amplifier / SP Amp DIFF AMP Single 11V 8-Pin SOIC N T/R
$ 3.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8350AR20-REEL7.

Analog Devices

Datasheet14 pages24 years ago
Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8350AR20-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.46
$ 5.681
$ 5.681
Stock
77,215
101,258
101,258
Authorized Distributors
1
5
5
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Frequency
-
-
-
P1dB
-
-2.6 dBm
-2.6 dBm
Gain
-
20 dB
20 dB
Noise Figure
-
5.6 dB
5.6 dB
Test Frequency
-
250 MHz
250 MHz
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
-
28 mA
28 mA

Related Parts

Analog DevicesAD8132AR
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8200YR-REEL
IC DIFF AMP HI-COMM MODE 8-SOIC / Differential Amplifier 1 Circuit 8-SOIC
Analog DevicesAD8519AR-REEL
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8350AR20-REEL7 provided by its distributors.

Low Distortion 1.0 GHz Differential Amplifier / SP Amp DIFF AMP Single 11V 8-Pin SOIC N T/R
IC,Differential Amplifier,BIPOLAR,SOP,8PIN,PLASTIC
SOIC G=20DB LO DISTORT'N 1.2GHZ DIFF AMP
Wide Band Medium Power Amplifier, 1000MHz Max
IC AMP DIFF LOW-DISTORTION 8SOIC
IC AMP CELLULAR 0HZ-1GHZ 8SOIC
RF ATTENUATOR 30DB 50OHM 24QFN
Non-RoHS Compliant EAR99 Tape & Reel (TR) WIDE BAND MEDIUM POWER op amp amplifier circuit 15muA 1mV 45dB 200Ohm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8350AR20REEL7