Analog Devices AD8350AR15

Low Distortion 1.0 GHz Differential Amplifier / SP Amp DIFF AMP Single 11V 8-Pin SOIC N Tube
$ 3.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8350AR15.

Upverter

Datasheet14 pages24 years ago
Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8350AR15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.97
$ 5.681
$ 5.681
Stock
173,698
120,616
120,616
Authorized Distributors
1
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Frequency
-
-
-
P1dB
-
-1.8 dBm
-1.8 dBm
Gain
20 dB
20 dB
20 dB
Noise Figure
5.6 dB
5.6 dB
5.6 dB
Test Frequency
-
250 MHz
250 MHz
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
-
28 mA
28 mA

Related Parts

Analog DevicesAD8350AR20
Low Distortion 1.0 GHz Differential Amplifier / SP Amp DIFF AMP Single 11V 8-Pin SOIC N Tube
Analog DevicesAD8057AR
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8057ARZ-REEL
Low Cost, High Performance Voltage Feedback, 325 MHz Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD8350AR15 provided by its distributors.

Low Distortion 1.0 GHz Differential Amplifier / SP Amp DIFF AMP Single 11V 8-Pin SOIC N Tube
RF/Microwave Amplifier, 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, PLASTIC, SOIC-8
SOIC G=15DB LO DISTORTN 1.2GH <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated