Analog Devices AD8348ARUZ-REEL7

50MHz~1000MHz 11dB 25.5dB TSSOP-28 RF Modulators and Demodulators ROHS
$ 10.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8348ARUZ-REEL7.

Newark

Datasheet28 pages20 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-30.91%

CAD Models

Download Analog Devices AD8348ARUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.77
$ 9.673
$ 9.673
Stock
191,647
134,954
134,954
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Frequency
-
50 MHz
50 MHz
Data Rate
-
-
-
Interface
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8348ARUZ-REEL7.

Related Parts

Texas InstrumentsCC1000PWR
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX7034AUI+
RF Receiver ASK 5V 28-Pin TSSOP
Analog DevicesMAX1470EUI+
112dB Sensitivity, 300MHz-450MHz Super-Het Receiver Has 50dB of Integrated Image Rejection
Texas InstrumentsCC1000-RTR1
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
Texas InstrumentsTRF7900APW
Fully Integrated Analog Front-End Dual Receiver Base Unit 28-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD8348ARUZ-REEL7 provided by its distributors.

50MHz~1000MHz 11dB 25.5dB TSSOP-28 RF Modulators and Demodulators ROHS
2.7V~5.5V Quadrature 2.7V 50MHz 58mA 5.5V 1GHz 100MHz~2GHz TSSOP-28 9.7mm*4.4mm*1.05mm
Demodulator, 50Mhz To 1Ghz, Tssop; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 1 - Unlimited; Frequency Max:1Ghz; Frequency Min:50Mhz; Rf Ic Case Style:Tssop Rohs Compliant: Yes |Analog Devices, Inc. AD8348ARUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8348ARUZREEL7