What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8058ARZ

High Speed Operational Amplifiers SOIC Dual Low Cost Rail-to-Rail VF Amp
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8058ARZ.

Augswan

Datasheet16 pages12 years ago

Analog Devices

Upverter

iiiC

TME

Inventory History

3 month trend:
-0.14%

CAD Models

Download Analog Devices AD8058ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 2.958
$ 2.958
Stock
268,467
240,728
240,728
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1000 V/µs
-
-
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
59 dB
59 dB
59 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15 mA
15 mA
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8058ARZ.

Related Parts

Analog DevicesAD8058AR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 500nA -6.3V 325MHz
Analog DevicesAD8058AR-REEL7
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8072JRZ
LOW COST, DUAL VIDEO AMPLIFIER Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8058ARZ provided by its distributors.

High Speed Operational Amplifiers SOIC Dual Low Cost Rail-to-Rail VF Amp
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8058 Tube op amp buffer circuit 5mm 500nA 5V 59dB
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
OP-AMP, 325MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Op-Amp, 325Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:325Mhz; Supply Voltage Range:3V To 12V, ± 1.5V To ± 6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback Rohs Compliant: Yes |Analog Devices, Inc. AD8058ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8058ARZ .