Analog Devices AD8033AKSZ

Operational Amplifier, Single, 80 MHz, 1, 80 V/ s, 5V to 24V, SC-70, 5 RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8033AKSZ.

element14 APAC

Datasheet25 pages17 years ago

Newark

Related Parts

Analog DevicesMAX4452EXK+T
MAX4452 Series 5.25 V Rail to Rail SMT Operational Amplifier - SOT-353
MicrochipMCP6001T-I/LT
ROHS3Compliant EAR99 MCP6001 Tape & Reel (TR) op amp buffer circuit 2.2352mm 1pA 4.5mV 1000kHz
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SC-70-5
MicrochipMCP6001T-E/LT
MCP6001 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOT-23-5
Schmitt Trigger Buffer 1 Channel Non-Inverting CMOS 5-Pin SC-88A Tape and Reel
74VHC Series 5.5 V Single Non-Inverting Buffer/CMOS Logic Level Shifter SC-70-5

Descriptions

Descriptions of Analog Devices AD8033AKSZ provided by its distributors.

Operational Amplifier, Single, 80 MHz, 1, 80 V/ s, 5V to 24V, SC-70, 5 RoHS Compliant: Yes
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SC op amp amplifier circuit 2mm -5V 80MHz 85C
OP AMP, VF, R-R, LN, LP, SC70-5
Low Cost, 80 MHz FastFET Op Amps
OP AMP, VF, R-R, LN, LP, SC70-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 80MHz; Slew Rate: 80V/µs; Supply Voltage Range: 5V to 24V; Amplifier Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: 5V to 24V; No. of Amplifiers: 1Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 24V; Supply Voltage Min: 5V; Supply Voltage Type: Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated