Analog Devices AD7893ARZ-5

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube
$ 28.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7893ARZ-5.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+21.27%

CAD Models

Download Analog Devices AD7893ARZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.52
$ 14.28
$ 14.28
Stock
267,083
355,089
355,089
Authorized Distributors
6
1
1
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
117 ksps
117 ksps
117 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, SPI, Serial
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7893AR-2
Single Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7893BRZ-5
1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7893BRZ-2
1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7893ARZ-5 provided by its distributors.

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8
Analog to Digital Converter Single SAR 117k Single Pole 12-Bit Serial 8-Pin SOIC N
True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package
ADC, 12BIT, SOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
5V 70dB 117Ksps 12bit 1 12 SPI Single-Ended 5V SAR SOIC-8 1.5mm
LC2MOS 12-Bit, Serial 6 ms ADC in 8-Pin Package
8-SOIC (0.154 3.90mm Width) AD7893 2-Wire SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 1.75mm 117ksps 45mW 6mus
Adc, 12Bit, Soic-8, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7893ARZ-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7893ARZ5