What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7845SQ/883B

CDIP Voltage AD7845 e0 digital to analog converter 15V 5mus 200ksps 1LSB
$ 73.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7845SQ/883B.

Upverter

Datasheet12 pages26 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.67%

CAD Models

Download Analog Devices AD7845SQ/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 73.41
$ 22.48
$ 22.48
Stock
65,440
95,386
95,386
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
-
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
14.25 V
14.25 V
Max Supply Voltage
-
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7845SQ
LC2MOS Complete 12-Bit Multiplying DAC | IC DAC 12BIT V-OUT 24CDIP
Analog DevicesAD7845TQ/883B
D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, CDIP24
Analog DevicesAD7845TQ
LC2MOS Complete 12-Bit Multiplying DAC | IC DAC 12BIT V-OUT 24CDIP

Descriptions

Descriptions of Analog Devices AD7845SQ/883B provided by its distributors.

CDIP Voltage AD7845 e0 digital to analog converter 15V 5mus 200ksps 1LSB
IC DAC 12BIT MULT LC2MOS 24CDIP / Bit Digital to Analog Converter
DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube
Complete 12-Bit CMOS Multiplying DAC
DAC, 1 FUNC, PARALLEL, WORD INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7845SQ-883B
  • AD7845SQ883B