Analog Devices AD780CRZ

V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube
$ 11.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD780CRZ.

HQonline

Datasheet12 pages13 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
+8.94%

CAD Models

Download Analog Devices AD780CRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.97
$ 10.73
Stock
361,346
349,883
Authorized Distributors
6
2
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
-
Max Input Voltage
36 V
36 V
Min Output Voltage
3 V
3 V
Max Output Voltage
3 V
-
Tolerance
0.17 %
0.17 %
Temperature Coefficient
7 ppm/°C
7 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD780ARZ
Voltage Reference Programmable 2.5 Volt 3 Volt 10 mA 8-Pin SOIC N
Analog DevicesAD780ARZ-REEL7
VOLT REF, 2.5V/3V, NSOIC, -40 TO 85DEG C; Available until stocks are exhausted
Analog DevicesAD780CRZ-REEL7
V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD780CRZ provided by its distributors.

V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube
VOLT REF, 2.5V/3V, NSOIC, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Volt Ref, 2.5V/3V, Nsoic, -40 To 85Deg C; Voltage Reference Type:Series - Programmable; Product Range:Ad780 Series; Reference Voltage Min:2.995V; Reference Voltage Max:3.005V; Initial Accuracy:1.5Mv; Temperature Coefficient:7Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. AD780CRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD780CRZ .