Analog Devices AD7747ARUZ

Capacitance to Digital Converter 0.045ksps 24bit Automotive Medical 16-Pin TSSOP Tube
$ 9.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7747ARUZ.

element14 APAC

Datasheet28 pages19 years ago
Datasheet29 pages19 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+140%

CAD Models

Download Analog Devices AD7747ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.78
$ 10.04
$ 10.04
Stock
283,556
230,667
230,667
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
24
-
-
Sampling Rate
45.5 sps
45.5 sps
45.5 sps
Polarity
-
-
-
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7747ARUZ.

Related Parts

Analog DevicesAD7745ARUZ
HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-PDIP
Analog DevicesAD7746ARUZ
Serial Switch/Digital Sensor, 24 Bit(s), 2Cel, Rectangular, Surface Mount
Texas InstrumentsTSC2003IPWR
4-wire resistive touch screen controller with direct battery measurement and temperature sensor&n 16-TSSOP -40 to 85
Texas InstrumentsTSC2003IPWRQ1
Automotive I2C Touch Screen Controller 16-TSSOP -40 to 85
Texas InstrumentsTSC2003IPW
4-wire resistive touch screen controller with direct battery measurement and temperature sensor&n 16-TSSOP -40 to 85
Analog DevicesAD7745ARUZ-REEL7
Serial Switch/Digital Sensor, 24 Bit(s), 2Cel, Rectangular, Surface Mount

Descriptions

Descriptions of Analog Devices AD7747ARUZ provided by its distributors.

Capacitance to Digital Converter 0.045ksps 24bit Automotive Medical 16-Pin TSSOP Tube
24-Bit Capacitance-to-Digital Converter with Temperature Sensor
2.7V~5.25V 24 serial TSSOP-16 ADC/DAC - Specialized ROHS
Serial 45.5S/s 24bit 2 24-bit TSSOP-16 5mm*4.4mm*1.2mm
Adc, 24Bit, Tssop-16, -40 To 125Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential, Single Ended; Data Interface:2 Wire, I2C, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD7747ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7747 ARUZ
  • AD7747ARUZ .