What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7686CRMZRL7

IC ADC 16BIT SAR 10MSOP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
$ 25.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7686CRMZRL7.

HQonline

Datasheet28 pages11 years ago

Analog Devices

Upverter

Augswan

DigiKey

CAD Models

Download Analog Devices AD7686CRMZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.42
$ 28.255
Stock
115,539
203,388
Authorized Distributors
3
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7686CRMZRL7.

Related Parts

Texas InstrumentsADS8319IBDGST
Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSSOP -40 to 85
Analog DevicesAD7686BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube / IC ADC 16BIT 500KSPS 10-MSOP
Analog DevicesAD7686BRMZRL7
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7946BRMZRL7
1-Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin MSOP T/R / IC ADC 14BIT 500KSPS 10-MSOP
Texas InstrumentsTLC2551IDGK
12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85
Texas InstrumentsTLC2552IDGK
2-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin VSSOP Tube

Descriptions

Descriptions of Analog Devices AD7686CRMZRL7 provided by its distributors.

IC ADC 16BIT SAR 10MSOP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
500 kSPS 16-BIT PulSAR® A/D Converter in MSOP/QFN
100Ksps/400Ksps, 16 bit SAR AD
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7686 SPI PRODUCTION (Last Updated: 1week ago) analog digital converter 3mm 500ksps 21.5mW 10Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated