Analog Devices AD7680BRJZ-REEL7

1-Channel Single ADC SAR 100ksps 16-bit Serial 6-Pin SOT-23 T/R
$ 16.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7680BRJZ-REEL7.

HQonline

Datasheet24 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-44.56%

CAD Models

Download Analog Devices AD7680BRJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.065
$ 13.24
Stock
260,378
35,362
Authorized Distributors
6
1
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7680ARJZ-REEL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7940BRJZ-REEL7
1-Channel Single ADC SAR 100ksps 14-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS1110A0IDBVR
1-Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS1110A3IDBVT
16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23
Texas InstrumentsADS1110A7IDBVT
16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23
Analog DevicesAD7476SRTZ-R2
IC ADC 12BIT SAR SOT23-6 / 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6

Descriptions

Descriptions of Analog Devices AD7680BRJZ-REEL7 provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 6-Pin SOT-23 T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
3 mW, 100 kSPS, 16-Bit ADC in 6 Lead SOT-23
ADC, 16BIT, 100KSPS, SOT-23-6; Available until stocks are exhausted Alternative available
16-Bit 2.5V~5.5V 100kHz SOT-23-6 Analog to Digital Converters (ADC) ROHS
Adc, 16Bit, 100Ksps, Sot-23-6 Rohs Compliant: Yes |Analog Devices, Inc. AD7680BRJZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7680BRJZREEL7