Analog Devices AD7680BRJZ-R2

1-Channel Single ADC SAR 100ksps 16-bit Serial 6-Pin SOT-23 T/R
$ 13.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7680BRJZ-R2.

element14 APAC

Datasheet24 pages15 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD7680BRJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.24
$ 16.065
Stock
35,362
254,378
Authorized Distributors
1
6
Case/Package
SOT-23
SOT-23-6
Number of Pins
6
6
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
Serial
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices AD7680BRJZ-R2 provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 6-Pin SOT-23 T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
ANALOG DEVICES AD7680BRJZ-R2Analogue to Digital Converter, 16 bit, 100 kSPS, SOT-23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7680BRJZR2