Analog Devices AD737AQ

INDUSTRIAL DUAL Non-RoHS Compliant e0 RMS to DC Converter 0.005MHz 85C 170mA 5.08mm
$ 10.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD737AQ.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD737AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.75
$ 10.127
$ 10.127
Stock
176,690
225,031
225,031
Authorized Distributors
1
6
6
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.8 V
2.8 V
Max Supply Voltage
-
16.5 V
16.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8

Related Parts

Texas InstrumentsLM158J
Non-RoHS Compliant EAR99 LM158 Tin/Lead (Sn/Pb) op amp buffer circuit 10.16mm 0.03muA 3V 700kHz
Texas InstrumentsLM111J-8
6mA 50mA 1 5V,2.5V ¡À18V,36V 3mV@ ¡À15V 100nA@ ¡À15V CDIP-8 5.08mm
Texas InstrumentsLM101AJ
Single, 40-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Analog DevicesAD744BQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
Analog DevicesAD848AQ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP8
onsemiRM4559D
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Analog Devices AD737AQ provided by its distributors.

INDUSTRIAL DUAL Non-RoHS Compliant e0 RMS to DC Converter 0.005MHz 85C 170mA 5.08mm
IC AC RMS TO DC CONV 5V 8-CDIP / RMS to DC Converter 8-CERDIP
RMS to DC Converter 8-Pin CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated