What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7303BRMZ-REEL7

+2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC
$ 8.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7303BRMZ-REEL7.

Upverter

Datasheet16 pages29 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+123%

CAD Models

Download Analog Devices AD7303BRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.32
$ 7.76
$ 7.76
Stock
471,569
313,822
313,822
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
833 ksps
833 ksps
833 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP4802-E/MS
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
Analog DevicesAD5300BRMZ
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
Analog DevicesAD5300BRMZ-REEL7
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
Analog DevicesAD5300BRM
DAC 1-CH Resistor-String 8-bit 8-Pin MSOP Tube
MicrochipMCP4801-E/MS
DAC 1-CH Resistor-String 8-bit 8-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4901-E/MS
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD7303BRMZ-REEL7 provided by its distributors.

+2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC
2us SPI ±1LSB 2.7V~5.5V 8Bit MSOP-8 Digital To Analog Converters (DACs) ROHS
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered Current Source AD7303 digital to analog converter 5.5V 2mus 833ksps 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7303BRMZREEL7