Analog Devices AD590LH/883B

Temp Sensor Analog 3-Pin TO-52 Tube
$ 92.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD590LH/883B.

Newark

Datasheet16 pages13 years ago

Analog Devices

Farnell

Upverter

Inventory History

3 month trend:
-0.97%

CAD Models

Download Analog Devices AD590LH/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 92.133
$ 43.38
Stock
74,206
76,009
Authorized Distributors
6
6
Case/Package
TO-52-3
TO-52-3
Number of Pins
3
3
Mount
Through Hole
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
Resolution
-
-
Accuracy
-
-
Interface
Analog
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD590LH/883B.

Related Parts

Analog DevicesAD590JH
ANALOG DEVICES - AD590JH - Temperature Sensor IC, Current, ± 5°C, -55 °C, +150 °C, TO-52, 3 Pins
Analog DevicesAD590KH
ANALOG TEMP SENSOR-CURRENT 298.2uA ROUND THROUGH HOLE MOUNT
Analog DevicesAD590KH/883B
TWO-TERMINAL IC TEMPERATURE TRANSDUCER Analog Resistance Sensor, 298.2uA, Round, 3 Pin, Through Hole Mount
Analog DevicesAD590JH/883B
Temperature Sensor, 150Deg C, To-52-3 Rohs Compliant: No |Analog Devices AD590JH/883B
Analog DevicesAD590MH
ANALOG TEMP SENSOR-CURRENT 298.2uA 0.50Cel ROUND THROUGH HOLE MOUNT
Analog DevicesAD590MH/883B
Temp Sensor Analog 3-Pin TO-52 Tube

Descriptions

Descriptions of Analog Devices AD590LH/883B provided by its distributors.

Temp Sensor Analog 3-Pin TO-52 Tube
Board Mount Temperature Sensors AD534JHZTEMPERATURE TRANSDUCER IC
2-Terminal IC Temperature Transducer
SENSOR ANALOG -55C-150C TO52-3
TEMPERATURE TRANSDUCER, 1DEG C, TO-52-3;
Sensor/Transducer, 3 Pin, Metal
AD534JHZTEMPERATURE TRANSDUCER
Temperature Transducer, 1Deg C, To-52-3; Sensor Output Type:Analog; Accuracy:± 1°C; Sensor Case/Package:To-52; No. Of Pins:3Pins; Supply Voltage Min:4V; Supply Voltage Max:30V; No. Of Channels:-; Resolution:-; Output Interface:- Rohs Compliant: No |Analog Devices, Inc. AD590LH/883B

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD590LH-883B
  • AD590LH883B