Analog Devices AD590LH

Temperature Sensor Analog 3-Pin TO-52
$ 43.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD590LH.

element14 APAC

Datasheet16 pages13 years ago

Analog Devices

Factory Futures

Newark

TME

Inventory History

3 month trend:
+17.13%

CAD Models

Download Analog Devices AD590LH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.38
$ 92.133
Stock
96,126
80,168
Authorized Distributors
6
6
Case/Package
TO-52-3
TO-52-3
Number of Pins
3
3
Mount
-
Through Hole
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
Resolution
-
-
Accuracy
-
-
Interface
-
Analog
Min Supply Voltage
4 V
4 V
Max Supply Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD590LH.

Related Parts

Analog DevicesAD590JH
ANALOG DEVICES - AD590JH - Temperature Sensor IC, Current, ± 5°C, -55 °C, +150 °C, TO-52, 3 Pins
Analog DevicesAD590KH
ANALOG TEMP SENSOR-CURRENT 298.2uA ROUND THROUGH HOLE MOUNT
Analog DevicesAD590KH/883B
TWO-TERMINAL IC TEMPERATURE TRANSDUCER Analog Resistance Sensor, 298.2uA, Round, 3 Pin, Through Hole Mount
Analog DevicesAD590JH/883B
Temperature Sensor, 150Deg C, To-52-3 Rohs Compliant: No |Analog Devices AD590JH/883B
Analog Devices5962-8757101YA
ANALOG TEMP SENSOR-CURRENT 298.2uA ROUND THROUGH HOLE MOUNT

Descriptions

Descriptions of Analog Devices AD590LH provided by its distributors.

Temperature Sensor Analog 3-Pin TO-52
RS APAC
2-Terminal IC Temperature Transducer
Board Mount Temperature Sensors TEMPERATURE TRANSDUCER IC
SENSOR ANALOG -55C-150C TO52-3
TEMPERATURE TRANSDUCER, 1DEG C, TO-52-3;
±1℃ TO-52 Temperature Sensors ROHS
Sensor/Transducer, 3 Pin, Metal
IC TEMP TRANSDUCER 2-TERM TO52-3
Temperature Transducer, 1Deg C, To-52-3; Sensor Output Type:Analog; Accuracy:± 1°C; Sensor Case/Package:To-52; No. Of Pins:3Pins; Supply Voltage Min:4V; Supply Voltage Max:30V; No. Of Channels:-; Resolution:-; Output Interface:- Rohs Compliant: Yes |Analog Devices, Inc. AD590LH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD590LH .