Analog Devices AD5750-1BCPZ-REEL7

IC INST AMP 1 CIRCUIT 32LFCSP / Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5)
$ 6.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5750-1BCPZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet36 pages14 years ago
Datasheet36 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5750-1BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.072
$ 6.141
$ 6.141
Stock
145,559
217,341
217,341
Authorized Distributors
3
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
12 V
12 V
12 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
5.2 mA
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5750-1BCPZ-REEL7.

Related Parts

Analog DevicesAD5751ACPZ
ROHS3Compliant EAR99 AD5751 Tray op amp buffer circuit 5.1mm 5.2mA 55V 65dB
Analog DevicesAD5750ACPZ
IC INST AMP 1 CIRCUIT 32LFCSP / Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5)
Analog DevicesAD5750-1ACPZ
ROHS3Compliant EAR99 AD5750 Matte Tin (Sn) op amp buffer circuit 5mm 5.2mA 24V 65dB

Descriptions

Descriptions of Analog Devices AD5750-1BCPZ-REEL7 provided by its distributors.

IC INST AMP 1 CIRCUIT 32LFCSP / Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5)
ROHS3Compliant S-XQCC-N32 AD5750 Matte Tin (Sn) op amp buffer circuit 5mm 24mA 24V -40C~105C
Industrial Current/Voltage Output Driver with Programmable Ranges
Precision Voltage/Current Output Driver 32-Pin LFCSP EP T/R
PLC OUT DRIVER +/-24V 0-2.5V I
Buffer/Inverter Based Peripheral Driver, 0.015A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5750-1BCPZREEL7
  • AD57501BCPZREEL7