Analog Devices AD5725ARSZ-1500RL7

Quad, 12-Bit, Parallel Input, Unipolar/Bipolar, Voltage Output DAC
$ 13.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5725ARSZ-1500RL7.

HQonline

Datasheet20 pages12 years ago

Analog Devices

Upverter

element14 APAC

Inventory History

3 month trend:
-28.50%

CAD Models

Download Analog Devices AD5725ARSZ-1500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.3
$ 12.99
Stock
159,665
206,033
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
28
28
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
-
4
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5725BRSZ-1500RL7
Quad, 12-Bit, Parallel Input, Unipolar/Bipolar, Voltage Output DAC
Analog DevicesAD5725BRSZ-500RL7
Digital To Analogue Converter, Quad, 12 Bit, 144 Ksps, Parallel, 5V To 15V, Ssop, 28
Analog DevicesAD5725BRSZ-REEL
Quad, 12-Bit, Parallel Input, Unipolar/Bipolar, Voltage Output DAC

Descriptions

Descriptions of Analog Devices AD5725ARSZ-1500RL7 provided by its distributors.

Quad, 12-Bit, Parallel Input, Unipolar/Bipolar, Voltage Output DAC
DAC 4-CH R-2R 12-bit Automotive 28-Pin SSOP T/R
10us Parallel 5V 12 Bits SSOP-28-208mil Digital to Analog Converters (DAC) ROHS
D/A Converter, 12Bit, Ssop-28; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:5V To ± 15V; Adc/Dac Case Style:Ssop; No. Of Pins:28Pins; Input Channel Type:Parallel; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD5725ARSZ-1500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5725ARSZ-1500-RL7
  • AD5725ARSZ-1500RL7.
  • AD5725ARSZ1500RL7