Analog Devices AD5662ARJ-2500RL7

DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5662ARJ-2500RL7.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD5662ARJ-2500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.6
Stock
67,328
249,121
Authorized Distributors
0
6
Case/Package
SOT-23-8
SOT-23-8
Number of Pins
8
8
Number of Bits
16
16
Settling Time
8 µs
8 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
32 LSB
32 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD5660ARJ-3500RL7
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
Analog DevicesAD5660ARJZ-2REEL7
10us 5V 16-Bit SOT-23-8 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5660ARJZ-3REEL7
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD5662ARJ-2500RL7 provided by its distributors.

DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
IC DAC 16BIT BUFF V-OUT SOT23-8
The AD5662, a member of the nanoDAC® family of devices, is a low cost, low power, single 16-bit buffered voltage-out guaranteed monotonic DAC. The part incorporates a power-on-reset circuit that depending on model ensures that the DAC output powers up to zero volts or midscale and remains there until a valid write takes place. Power consumption is typically 250 µA and the part contains a power-down feature that reduces the current consumption of the device to 1 µA at 5 V with software selectable output loads while in power-down mode. The AD5662 utilizes a versatile three-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™ and DSP interface standards. Its on-chip precision output amplifier allows rail-to rail output swing to be achieved. Product Highlights 16-Bit monotonic DAC; 12-Bit accuracy guaranteed. Available in 8-lead SOT-23 and 8-lead MSOP package. Power-on-reset to zero or midscale. Low power. Operates with 2.7 V to 5.5 V supply. Typically consumes 0.35 mW at 3 V and 0.7 mW at 5 V, making it ideal for battery-powered applications. Power-down capability. When powered down, the DAC typically consumes 50 nA at 3 V and 200 nA at 5 V 10 µs settling time. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5662ARJ2500RL7