Analog Devices AD5626BCPZ-REEL7

IC DAC 12BIT V-OUT 8LFCSP / 12 Bit Digital to Analog Converter 1 8-LFCSP-WD (3x3)
$ 1.61

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5626BCPZ-REEL7.

Upverter

Datasheet20 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5626BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD5681RBCPZ-1RL7
Digital to Analog Converters - DAC 12-bit SPI nanoDAC+ with on-chip 1.25V/2
Analog DevicesAD5682RBCPZ-RL7
Digital to Analog Converters - DAC 14-bit SPI nanoDAC+ with on-chip 1.25V/2
Analog DevicesAD5691RBCPZ-RL7
D/A Converter, 12Bit, Lfcsp-Ep-8 Rohs Compliant: Yes |Analog Devices, Inc. AD5691RBCPZ-RL7

Descriptions

Descriptions of Analog Devices AD5626BCPZ-REEL7 provided by its distributors.

IC DAC 12BIT V-OUT 8LFCSP / 12 Bit Digital to Analog Converter 1 8-LFCSP-WD (3x3)
Surface Mount DUAL Internal ROHS3Compliant Digital to Analog Converter -40C~85C 2.5mA 3mm 1LSB
DAC 1-CH R-2R 12-bit 8-Pin LFCSP EP T/R
12-BIT NANODAC, SERIAL INTERFACE
The AD5626, a member of the nanoDAC® family, is a complete serial input, 12-bit, voltage output digital-to-analog converter (DAC) designed to operate from a single 5 V supply. It contains the DAC, input shift register and latches, reference, and a rail-to-rail output amplifier. The AD5626 monolithic DAC offers the user low cost and ease of use in 5 V only systems. Coding for the AD5626 is natural binary with the MSB loaded first. The output op amp can swing to either rail and is set to a range of 0 V to 4.095 V for a one-millivolt-per-bit resolution. It is capable of sinking and sourcing 5 mA. An on-chip reference is laser trimmed to provide an accurate full-scale output voltage of 4.095 V. This part features a serial interface is high speed, three-wire, DSP compatible with data in (SDIN), clock (SCLK) and load strobe (LDAC). There is also a chip-select pin for connecting multiple DACs. The CLR input sets the output to zero scale at power on or upon user demand. The AD5626 is specified over the extended industrial tempera-ture range (–40°C to +85°C). The AD5626 is available in MSOP and LFCSP surface-mount packages. Applications Portable instrumentation Digitally controlled calibration Servo controls Process control equipment PC peripherals

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated