Analog Devices AD5441BCPZ-REEL7

Serial Input Loading 5 Us Settling Time 12-BIT Dac PDSO8
$ 2.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5441BCPZ-REEL7.

Analog Devices

Datasheet17 pages15 years ago
Datasheet16 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5441BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD5691RBCPZ-RL7
D/A Converter, 12Bit, Lfcsp-Ep-8 Rohs Compliant: Yes |Analog Devices, Inc. AD5691RBCPZ-RL7
Analog DevicesAD5681RBCPZ-1RL7
Digital to Analog Converters - DAC 12-bit SPI nanoDAC+ with on-chip 1.25V/2
Analog DevicesAD5691RACPZ-1RL7
Digital to Analog Converters - DAC 14-BIT 12C nanoDAC+ with on-chip ref

Descriptions

Descriptions of Analog Devices AD5441BCPZ-REEL7 provided by its distributors.

SERIAL INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO8
DAC 1-CH R-2R 12-bit 8-Pin LFCSP EP T/R
12 BIT SERIAL INPUT MULTIPLYING
8-WDFN Exposed Pad CSP Current - Unbuffered R-2R AD5441 digital to analog converter 10V 5mus 5Msps 0.5LSB
The AD5441 is an improved high accuracy 12-bit multiplying digital-to-analog converter (DAC) in space-saving 8-lead packages. Featuring serial input, double buffering, and excellent analog performance, the AD5441 is ideal for applications where PC board space is at a premium. Improved linearity and gain error performance permit reduced part counts through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analog output. The circuit consists of a 12-bit serial-in/parallel-out shift register, a 12-bit DAC register, a 12-bit CMOS DAC, and control logic. Serial data is clocked into the input register on the rising edge of the clock pulse. When the new data-word is clocked in, it is loaded into the DAC register with the LD input pin. Data in the DAC register is converted to an output current by the DAC. Consuming only 1 µA from a single 5 V power supply, the AD5441 is the ideal low power, small size, high performance solution to many application problems. The AD5441 is specified over the extended industrial (-40°C to +125°C) temperature range. It is available in an 8-lead LFCSP and an 8-lead MSOP. Applications Ideal for PLC applications in industrial control Programmable amplifiers and attenuators Digitally controlled calibration and filters Motion control systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated