Analog Devices AD536ASE/883B

Integrated Circuit True RMS-to-DC Converter | IC TRUE RMS/DC CONV 20CLCC
$ 253.415
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD536ASE/883B.

Analog Devices

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet16 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 253.415
$ 165.895
$ 165.895
Stock
115,685
107,660
107,660
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesDS3508E+
Tube e3 DUAL ANALOG CIRCUIT video amp IC 95C 6.5mm 2mA 3/59/15.5V
Texas InstrumentsTLC074CPWPR
IC OPAMP GP 10MHZ 20HTSSOP / Op Amp Quad Wideband Amplifier ±8V/16V 20-Pin HTSSOP EP T/R
Texas InstrumentsTLC075IPWP
Quad, 16-V, 10-MHz operational amplifier with shutdown functionality 20-HTSSOP -40 to 125
Texas InstrumentsTLC084AIPWP
Quad Wide Bandwidth High Output Drive Single Supply Op Amp 20-HTSSOP -40 to 125
Analog DevicesAD704SE/883B
Non-RoHS Compliant EAR99 AD704 Tube op amp amplifier circuit 8.89mm 0.0007muA 15V 800kHz
MicrochipTC7650CPD
CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP

Descriptions

Descriptions of Analog Devices AD536ASE/883B provided by its distributors.

Integrated Circuit True RMS-to-DC Converter | IC TRUE RMS/DC CONV 20CLCC
RMS to DC Converter 125V 2000uA 2300kHz 20-Pin CLLCC Tube
Tube Tin/Lead (Sn/Pb) 38535Q/M;38534H;883B Not Qualified rms dc converter 5/36/+-3/+-18V 8.89mm 2mA -55C
1.2mA 5V~36V, ¡À3V~18V 5V~36V, ¡À3V~18V LCC-20 2.54mm
LCC-20 RMS-to-DC Converters ROHS
IC REG LINEAR 3.3V 500MA 10DFN
The AD536A is a complete monolithic integrated circuit that performs true rms-to-dc conversion. It offers performance comparable or superior to that of hybrid or modular units costing much more. The AD536A directly computes the true rms value of any complex input waveform containing ac and dc components. A crest factor compensation scheme allows measurements with 1% error at crest factors up to 7. The wide bandwidth of the device extends the measurement capability to 300 kHz with less than 3 dB errors for signal levels greater that 100 mV. An important feature of the AD536A, not previously available in rms converters, is an auxiliary dB output pin. The logarithm of the rms output signal is brought out to a separate pin to allow the dB conversion, with a useful dynamic range of 60 dB. Using an externally supplied reference current, the 0 dB level can be conveniently set to correspond to any input level from 0.1 V to 2 V rms. The AD536A is laser trimmed to minimize input and output offset voltage, to optimize positive and negative waveform symmetry (dc reversal error), and to provide full-scale accuracy at 7 V rms. As a result, no external trims are required to achieve the rated unit accuracy. The input and output pins are fully protected. The input circuitry can take overload voltages well beyond the supply levels. Loss of supply voltage with the input connected to external circuitry does not cause the device to fail. The output is short-circuit protected. The AD536A is available in two accuracy grades (J and K) for commercial temperature range (0°C to +70°C) applications, and one grade (S) rated for the -55°C to +125°C extended range. The AD536AK offers a maximum total error of ±2 mV ±0.2% of reading, while the AD536AJ and AD536AS have maximum errors of ±5 mV ±0.5% of reading. All three versions are available in a hermetically sealed 14-lead DIP or 10-pin TO-100 metal header package. The AD536AS is also available in a 20-terminal leadless hermetically sealed ceramic chip carrier. The AD536A computes the true root-mean-square level of a complex ac (or ac plus dc) input signal and provides an equivalent dc output level. The true rms value of a waveform is a more useful quantity than the average rectified value because it relates directly to the power of the signal. The rms value of a statistical signal also relates to its standard deviation. An external capacitor is required to perform measurements to the fully specified accuracy. The value of this capacitor determines the low frequency ac accuracy, ripple amplitude, and settling time. The AD536A operates equally well from split supplies or a single supply with total supply levels from 5 V to 36 V. With 1 mA quiescent supply current, the device is well suited for a wide variety of remote controllers and battery-powered instruments. Data Sheet, Rev D, 08/2008

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD536ASE-883B
  • AD536ASE883B
  • AD536ASE_883B