Analog Devices AD5320BRTZ-REEL7

2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
$ 6.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5320BRTZ-REEL7.

HQonline

Datasheet20 pages20 years ago

Analog Devices

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+4.80%

CAD Models

Download Analog Devices AD5320BRTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.648
$ 6.183
$ 6.183
Stock
10,446,724
215,087
215,087
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5320BRTZ-REEL7.

Related Parts

Analog DevicesAD5321BRTZ-REEL7
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R - Tape and Reel
Texas InstrumentsDAC121S101CIMKX/NOPB
12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
Analog DevicesAD5310BRTZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
Texas InstrumentsDAC101S101QCMK/NOPB
DAC RRO 10BIT MICROPWR TSOT23-6 / DAC 1-CH Resistor-String 10-bit Automotive 6-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices AD5320BRTZ-REEL7 provided by its distributors.

2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
2.7 V TO 5.5 V, 140 MICRO AMPS, RAIL-TO-RAIL OUTPUT 12-BIT DAC IN AN SOT-23 D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8
IC DAC 12BIT R-R W/BUFF SOT23-6 / DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R
Dac, 12Bit, Sot-23-6, -40 To 105Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Sot-23; No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5320BRTZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5320BRTZ-REEL7.
  • AD5320BRTZREEL7