Analog Devices AD5320BRTZ-500RL7

Digital to Analog Converter 1 Channel Resistor-String 12-Bit 6-Pin SOT-23 Tape and Reel
$ 6.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5320BRTZ-500RL7.

element14 APAC

Datasheet20 pages20 years ago
Datasheet21 pages20 years ago
Datasheet21 pages20 years ago
Datasheet21 pages20 years ago

Analog Devices

Inventory History

3 month trend:
+58.40%

CAD Models

Download Analog Devices AD5320BRTZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.183
$ 6.648
$ 6.648
Stock
216,047
10,446,724
10,446,724
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5320BRTZ-500RL7.

Related Parts

DAC 1-CH Resistor-String 10-Bit 6-Pin SOT-23 T/R - Tape and Reel
DAC 1-CH Resistor-String 12-bit Automotive 6-Pin SOT-23 T/R / IC DAC 12BIT NV EEP I2C SOT-23-6
Analog DevicesMAX5712AUT+T
Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23
Analog DevicesMAX5812MEUT+T
Digital to Analog Converters - DAC 12-Bit Low-Power, 2-Wire, Serial Voltage-Output DAC
Analog DevicesAD5321BRTZ-500RL7
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R
Analog DevicesMAX5812PEUT-T
Digital to Analog Converter 1-CH Resistor-String 12-Bit 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD5320BRTZ-500RL7 provided by its distributors.

Digital to Analog Converter 1 Channel Resistor-String 12-Bit 6-Pin SOT-23 Tape and Reel
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5320BRTZ-500-RL7
  • AD5320BRTZ-500RL7 .
  • AD5320BRTZ-500RL7.
  • AD5320BRTZ500RL7