Analog Devices AD5300BRTZ-REEL7

2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5300BRTZ-REEL7.

HQonline

Datasheet13 pages22 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-7.58%

CAD Models

Download Analog Devices AD5300BRTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.23
$ 1.64
$ 1.64
Stock
347,258
412,503
412,503
Authorized Distributors
6
1
1
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Bits
8
8
8
Settling Time
4 µs
4 µs
4 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5300WBRTZ-RL7
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
Texas InstrumentsDAC081S101CIMK
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
Texas InstrumentsDAC081S101CIMKX/NOPB
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
Texas InstrumentsDAC5571IDBVR
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Analog DevicesAD5301BRTZ-REEL7
2.5 V to 5.5 V, 120 μA, 2-Wire Interface, Voltage-Output 8-Bit DAC
Analog DevicesAD5310BRTZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6

Descriptions

Descriptions of Analog Devices AD5300BRTZ-REEL7 provided by its distributors.

2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R
SOT-23-6 Voltage - Buffered String DAC AD5300 digital to analog converter 5.5V 6mus 250ksps 1LSB
DAC, 8BIT, SOT-23-6, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
Dac, 8Bit, Sot-23-6, -40 To 105Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Sot-23; No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5300BRTZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5300BRTZREEL 7
  • AD5300BRTZREEL7