Analog Devices AD261BND-3

Digital Isolator Logic 5-CH 22-Pin PDIP Tube
$ 57.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD261BND-3.

Arrow Electronics

Datasheet6 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD261BND-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD260AND-2
High Speed, Logic Isolator with Power Transformer | DGTL ISO 1.75KV GEN PURP 22DIP
Analog DevicesAD260AND-3
High Speed, Logic Isolator with Power Transformer | DGTL ISO 1.75KV GEN PURP 22DIP
Analog DevicesAD261AND-0
ANALOG DEVICES AD261AND-0 IC, ISOLATOR, DIP18, 261
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
MicrochipMCP2515-I/P
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18
MicrochipMCP23008-E/P
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - PDIP-18

Descriptions

Descriptions of Analog Devices AD261BND-3 provided by its distributors.

Digital Isolator Logic 5-CH 22-Pin PDIP Tube
DGTL ISOLTR 3.5KV 5CH GP 22-DIP
IC DGTL ISO 5CH TRI-STATE 22DIP
Parallel I/O Port, 5 I/O, CMOS, PQIP16
HIGH SPEED HIGH VOLTAGE DATA BUS ISO
5 I/O PIA-GENERAL PURPOSE PQIP16
The AD261 is designed to isolate five digital control signals to/from a microcontroller and its related field I/O components. Six models allow all I/O combinations from five input lines to five output lines, including combinations in between. Every AD261 effectively replaces up to five opto-isolators. Each line of the AD261 has a bandwidth of 20MHz (min) with a propagation delay of only 14 ns, which allows for extremely fast data transmission. Output waveform symmetry is maintained to within +1 ns of the input so the AD261 can be used to isolate time-based PWM signals. "AD260 and AD261 has been evaluated and has successfully demonstrated to be compatible with standard 500F (260C) wavesolder processes." Wavesoldering: The AD260 and AD261 has been evaluated and demonstrated to be able to withstand the typical 500 degree Fahrenheit (260 degrees Celsius) wave solder processes that are common for board assemblies using traditional Sn63/Pb37 (tin/lead) solder. As the AD260/AD261 is manufactured from an assembled board process, high temperature wavesolder processes that use wave solder pot temperatures in excess of 505F (262.8C) should be avoided. Aqueous Cleaning: The AD260/261 has been evaluated for and have been found to be compatible with typical de-ionized aqueous cleaning processes. Solvent-Based Immersion Cleaning: The AD260/261 has not been evaluated for compatibility with solvent-based and immersion type cleaning processes. The AD260/261 package is not hermetically sealed and consequently, solvent-based and immersion type cleaning processes may have the potential of causing solvent/contamination entrapment. The capability of the AD260/261 with these unique solvent-based cleaning systems would require evaluation individual process basis. >/P> Applications PLC/DCS Analog Input and Output Cards Communications Bus Isolation General Data Acquisition Applications IGBT Motor Drive Controls High Speed Digital I/O Ports

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD261BND3