Analog Devices AD1583BRTZ-REEL7

50ppm/¡æ 70¦ÌA Fixed 5mA 60¦ÌVrms 85¦ÌVp-p 3V 12V 3V ¡À0.1% SOT-23-3 , 2.9mm*1.3mm*1.12mm
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1583BRTZ-REEL7.

element14 APAC

Datasheet16 pages13 years ago

Analog Devices

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-18.92%

CAD Models

Download Analog Devices AD1583BRTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD1582BRTZ-REEL7
Voltage Reference Precision 2.5 Volt 5 mA 3-Pin SOT-23 Tape and Reel
Analog DevicesAD1583ARTZ-REEL7
Volt Ref, Sot-23-3, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD1583ARTZ-REEL7
Analog DevicesAD1584BRTZ-REEL7
V-Ref Precision 4.096V 5mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD1583BRTZ-REEL7 provided by its distributors.

50ppm/¡æ 70¦ÌA Fixed 5mA 60¦ÌVrms 85¦ÌVp-p 3V 12V 3V ¡À0.1% SOT-23-3 , 2.9mm*1.3mm*1.12mm
V-Ref Precision 3V 5mA Automotive 3-Pin SOT-23 T/R
ANALOG DEVICES - AD1583BRTZ-REEL7 - VOLTAGE REF, SERIES, 3V, SOT-23-3
2.5 VOLT TO 5.0 VOLT MICROPOWER, PRECISION SERIES MODE VOLTAGE REFERENCES Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3
Voltage Refence IC; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-55°C to +125°C; Operating Temp. Max:125°C; Operating Temp. Min:-55°C; Reference Volt Tolerance ± mV:3mV ;RoHS Compliant: Yes
VREF, SERIES, PREC, 3V, SOT-23-3; Topology:Series; Input Voltage:3.2V to 12V; Reference Voltage:3V; Reference Voltage Tolerance:3mV; Temperature Coefficient:50ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:1583
The AD1582/AD1583/AD1584/AD1585 are a family of low cost, low power, low dropout, precision band gap references. These designs are available as 3-terminal (series) devices and are packaged in the compact SOT-23, 3-lead surface-mount package. The versatility of these references makes them ideal for use in battery-powered 3 V or 5 V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1582/AD1583/AD1584/AD1585 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. The AD1582/AD1583/AD1584/AD1585 series mode devices source or sink up to 5 mA of load current and operate efficiently with only 200 mV of required headroom supply. This family draws a maximum 70 µA of quiescent current with only a 1.0 µA/V variation with supply voltage. The advantage of these designs over conventional shunt devices is extraordinary. Valuable supply current is no longer wasted through an input series resistor, and maximum power efficiency is achieved at all input voltage levels. The AD1582/AD1583/AD1584/AD1585 are available in three grades, A, B, and C; and are provided in a tiny footprint, the SOT-23. All grades are specified over the industrial temperature range of -40°C to +125°C. Applications Portable, battery-powered equipment; for example, notebook computers, cellular phones, pagers, PDAs, GPSs, and DMMs Computer workstations; suitable for use with a wide range of video RAMDACs Smart industrial transmitters PCMCIA cards Automotive Hard disk drives 3 V/5 V, 8-bit/12-bit data converters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1583BRTZ-REEL7 .
  • AD1583BRTZ-REEL7.
  • AD1583BRTZREEL7