Amphenol RJX8FD5T

cat5e Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 9.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJX8FD5T.

Farnell

Datasheet1 page10 years ago

Electro Sonic

Future Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-11-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural

Descriptions

Descriptions of Amphenol RJX8FD5T provided by its distributors.

cat5e Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Conn RJ-45 F 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 5e Box
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Single Port 8 Position CAT5E Feed Through RJ45 XLRnet PCB Ethernet Connector
XLRnet D TYPE FEEDTHROUGH CAT5E
Amphenol
XLR panel socket 8 XLRnet Plug Connection Black
Amphenol Industrial RJX8FD5T XLR 连接器
IN-LINE ADAPTOR, RJ45 JACK-JACK, CAT5E; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor, In-Line; Product Range: XLRnet Series; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To Gender: Jack; Convert To Positions: 8Ways; SVHC: No SVHC (27-Jun-2018)

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems