Amphenol PT06A12-10SY-SR

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 25.139
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT06A12-10SY-SR.

IHS

Datasheet52 pages4 years ago

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06P-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
AmphenolPT06E12-10SX
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Circular Connector, Mil-C-26482G Series I, Plug, 10, Pin, Solder, Cable Mount
Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
ITT / CannonKPT06E12-10SZ
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT06A12-10SY-SR provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
AMPHENOL PT06A12-10SY-SR Circular Connector, PT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 10, Solder Socket
CONNECTOR, CIRCULAR, SIZE 12, 10WAY; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket; Coupling Sty
Circular Connector Plug Size 12, 10 Position, Cable; Rango De Producto:Mil-C-26482 Series I; Género:Macho; Núm. De Contactos:10; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Amphenol Industrial PT06A12-10SY-SR

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT06A-12-10SY(SR)
  • PT06A-12-10SY-SR
  • PT06A-12-10SYSR
  • PT06A1210SYSR