Amphenol MSPEJ2L0B01

Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MSPEJ2L0B01.

Electro Sonic

Datasheet2 pages4 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol MSPEJ2L0B01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol MSPEJ2L0B01 provided by its distributors.

Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded
Modular Connector, SPE Jack, 1 x 1 (Port), 2 Contacts, IP20, Panel Mount, Through Hole Mount
Conn Single Pair Ethernet F 2 POS 2.8mm Solder RA Thru-Hole 2 Terminal 1 Port T/R
Conn Ethernet Connector Receptacle 2 POS RA T/R
Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Latch, Jack
Mod Connector, R/A Spe Jack, 2Pos, Pcb; Modular Connector Type:Spe Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):2 Contacts; Lan Category:-; Ip Rating:Ip20; Connector Orientation:Right Angle Rohs Compliant: Yes |Amphenol Communications Solutions MSPE-J2L0-B01

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSPE-J2L0-B01