Amphenol MS3470W14-4P

Conn Circular MIL-DTL-26482 RCP 4 POS 14-4 Size PIN Contact Wall Mount
$ 44.338
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3470W14-4P.

IHS

Datasheet15 pages9 years ago

Newark

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Receptacle
Female Sockets,Receptacle,Reverse Bayonet Lock 4pin Aluminum Alloy 22A , , 120mm*30mm
AmphenolMS3470W8-33S
Conn Circular MIL-DTL-26482 RCP 3 POS 8-33 Size SKT Contact Wall Mount , WITH contacts
AmphenolMS3470L14-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Flange Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3470W14-4P provided by its distributors.

Conn Circular MIL-DTL-26482 RCP 4 POS 14-4 Size PIN Contact Wall Mount
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Olive Drab Cadmium Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant IP67 Circular Connector 14AWG 200C 23A 600V
CIRCULAR Connector, RECEPTACLE, 14-4, WALL; Military Specification:MIL-DTL-26482 Series II; Circular Connector Shell Style:Wall Mount Receptacle; No.
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl
Circular Connector, Receptacle, 14-4, Wall; Military Specification:Mil-Dtl-26482 Serie Ii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:4; Circular Contact Type:Pin De Crimpado; Contact Plating:Oro |Amphenol Aerospace MS3470W14-4P

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470W-14-4P
  • MS3470W144P